DBMMZ-17X2P-N
Conn Combo D-Subminiature PL 17 POS DB Shell Size Solder Cup ST Through Hole
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: DBMMZ-17X2P-N
Secondary Manufacturer Part#: DBMMZ-17X2P-N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel | ||
| Straight | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| PL | ||
| Gold Over Nickel | ||
| Through Hole | ||
| 17 | ||
| 1 | ||
| -55 to 125 °C | ||
| 10.82 mm | ||
| 53.04 x 10.82 x 12.55 mm | ||
| 12.55 mm | ||
| 53.04 mm | ||
| DBMM | ||
| DB | ||
| Solder Cup | ||
| Combo D-Subminiature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |