DAMM-7W2P
Conn D-Subminiature PIN 5Signal/2Cavity POS Solder Cup ST Thru-Hole 5 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: DAMM-7W2P
Secondary Manufacturer Part#: DAMM-7W2P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 12.55 mm | ||
| 39.14 x 12.55 mm | ||
| 39.14 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |