DAMC-11C1P-J-K87
Conn D-Subminiature PL 1Coaxial/10Signal POS 2.84mm Solder RA Thru-Hole 11 Terminal 1 Port
Click image to enlarge
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: DAMC-11C1P-J-K87
Secondary Manufacturer Part#: DAMC-11C1P-J-K87
- RoHS 10 Compliant
- Tariff Charges
- Nice actuator styling withmultiple options
- Guards to prevent accidentalactuation
- Momentary and maintained functions
- IP65 splash proof rubber boot option
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold over Nickel | ||
| Through Hole | ||
| 22 POS | ||
| 1 | ||
| -55 to 125 °C | ||
| 2.8400 mm | ||
| 16.71 mm | ||
| 39.14 x 16.71 x 12.55 mm | ||
| 12.55 mm | ||
| 39.14 mm | ||
| Solder | ||
| D-Subminiature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |