DAM-7W2S-A191-A197
Conn D-Subminiature SKT 5Signal/2Cavity POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: DAM-7W2S-A191-A197
Secondary Manufacturer Part#: DAM-7W2S-A191-A197
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 16.85 mm | ||
| 39.15 x 16.85 x 12.55 mm | ||
| 12.55 mm | ||
| 39.15 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |