PDP SEO Portlet

APKSA16A15002C

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: APKSA16A15002C
Secondary Manufacturer Part#: APKSA16A15002C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Signal
Receptacle
Tin
5 mOhm
Cable Mount
-40 to 125 °C
No
Crimp
18 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3897.1208
10+
$3737.2641
30+
$2422.4244
50+
$2349.0176
100+
$2293.9625