PDP SEO Portlet

APK-SA16G15-002

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: APK-SA16G15-002
Secondary Manufacturer Part#: APK-SA16G15-002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Signal
Receptacle
Gold
5 MOhm
Cable Mount
-40 to 125 °C
0.8 µm
No
Crimp
18 to 15, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$4219.94154
5+
$4046.843
8+
$3899.148
20+
$3780.992
30+
$3461.625