APK-PA16A07-002-C
Contact SKT Crimp ST Cable Mount Reel
Manufacturer:ITT Cannon
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: APK-PA16A07-002-C
Secondary Manufacturer Part#: APK-PA16A07-002-C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 0.8 µm | ||
| No | ||
| Crimp | ||
| 18 to 16, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |