PDP SEO Portlet

330-8672-100

Contact PIN Crimp ST Cable Mount Individual

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 330-8672-100
Secondary Manufacturer Part#: 330-8672-100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
7
Pin
Cable Mount
-40 to 105 °C
20 mm
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.16216
10000+
$0.98684
20000+
$0.95933
50000+
$0.95438
100000+
$0.94944