PDP SEO Portlet

192945-4530

Contact PIN Crimp ST Cable Mount

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 192945-4530
Secondary Manufacturer Part#: 192945-4530
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Up to 200 mating cycles.
  • Fits all Trident contact cavities.
  • Full range of tooling available.
  • For twisted pair and coaxial cable use.
  • All contact assemblies sold in packs of 100.
  • Ideal for high frequency applications up to 2 GHz.

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Coaxial
Pin
Cable Mount
-55 to 125 °C
Trident
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: