PDP SEO Portlet

121347-0100

Conn SKT Crimp ST Cable Mount Reel

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 121347-0100
Secondary Manufacturer Part#: SSC 121347-0100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SURE-SEAL connectors – a series of low cost and environmentally sealed connectors. The one-piece molded body and rugged multiple moisture seals make the SURE-SEAL connector a natural for applications whose outside contaminants must be excluded. One of the many features of the SURE-SEAL connector is its simplicity. In addition to the contacts, only two other parts – the connector bodies – are required to complete the interconnect. SURE-SEAL connectors were designed to meet the increased requirements for safety and reliability in the automotive field brought about by Department of Transportation regulations. These sealed connectors satisfy all of the parameters defined by automotive / industrial standards including vibration, shock, temperature cycling, salt water spray and immersion, petroleum derivatives, industrial gas, and most important low mili volt drop and low contact resistance.

  • Low Installed Cost
  • SURE-SEAL connectors are designed to be terminated by the O.E.M.
  • Field ServiceWhen necessary, SURE-SEAL connectors can be changed,modified or wired in the field.
  • One-Piece Molded BodiesThe SURE-SEAL connector incorporates a very simple one-piecemolded body. No other parts – other than contacts – are needed toassemble a complete connector.
  • Low Cost Stamped ContactsWithout sacrificing quality, the cost of SURE-SEAL connectors is keptlow with stamped contacts available on reels in a continuous strip foruse on the industry accepted semi automatic crimp press with miniapplicator. All contacts utilize a “B” type crimp.
  • Wide Wire Gage and Cable AccommodationsIdeally suited to be terminated on wires of size 0,4-1,5 mm2 (AWG14-20), wire sizes with insulation in the range of 1,4-1,8 for Mini SureSeal, resp. 1,8 - 2,8 for Sure Seal, termination to multi conductorjacketed cables in the range of 5,3 to 12,4 mm diameter and c

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4584.93243
5+
$3953.14474
10+
$3813.2622
25+
$3794.0033
50+
$3774.7444