030-8587-030
Contact PIN Crimp ST Cable Mount
Manufacturer:ITT Cannon
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: 030-8587-030
Secondary Manufacturer Part#: 030-8587-030
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| Signal | ||
| Pin | ||
| Silver | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 5 µm | ||
| 31.4 x 2.75 mm | ||
| 030 | ||
| No | ||
| Crimp | ||
| 26 to 22 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |