030-8587-000
Contact PIN Crimp ST
Manufacturer:ITT Cannon
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: 030-8587-000
Secondary Manufacturer Part#: 030-8587-000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| 15 | ||
| Signal | ||
| Pin | ||
| 6 MOhm | ||
| -55 to 125 °C | ||
| 31.4 mm | ||
| CA-COM | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |