DAM-3W3S-A197
Conn D-Subminiature SKT 3Power POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: DAM-3W3S-A197
Secondary Manufacturer Part#: 053512-1270
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 16.85 mm | ||
| 39.14 x 16.85 x 12.55 mm | ||
| 12.55 mm | ||
| 39.14 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |