PDP SEO Portlet

D2041918

D Sub Screwlock / Slidelock, 7.14 mm, 4-40 UNC-2A, DE, DA, DB, DC

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: D2041918
Secondary Manufacturer Part#: D2041918
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The D20419-18 is a D-sub male Screw Lock with steel and yellow chromate over cadmium or zinc finish. The 020419-0018 screw lock is suitable for high vibration applications.

  • 2 per connector
  • Steel material
  • Trivalent chromate over zinc finish
  • For DE, DA, DB, DC shell

Technical Attributes

Find Similar Parts

Description Value
D-Subminiature Connectors
14.1 mm
Male Screw Lock

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7326908688
Schedule B: 7326908630
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.78571
2500+
$1.72414
5000+
$1.66667
10000+
$1.62338
25000+
$1.58228