PDP SEO Portlet

D20419

D Sub Screwlock / Slidelock, 6.35 mm, 4-40 UNC-2A, DE, DA, DB, DC

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: D20419
Secondary Manufacturer Part#: 020419-0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

D20419 is a male screw lock kit with 4-40 UNC-2A thread size and 6.35mm thread length. This kit is used with DE, DA, DB, DC shell size D sub connectors.

  • Steel yellow chromate over cadmium or zinc finish
  • Ensures positive mating
  • Provides locking and latching for high vibration applications

Technical Attributes

Find Similar Parts

Description Value
14.1 mm
14.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7326908688
Schedule B: 7326908630
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$1.88571
2000+
$1.8217
4000+
$1.76873
8000+
$1.71607
16000+
$1.65