PDP SEO Portlet

27964-22T12 (500 PCS PACK)

Circular Contact SKT Crimp ST Cable Mount

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 27964-22T12 (500 PCS PACK)
Secondary Manufacturer Part#: 27964-22T12 (500 PCS PACK)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
2.5 mm²
Copper Alloy
Gold
12
Signal
VEAM CIR Series Connectors
Receptacle
Gold
Cable Mount
3.8 x 37.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 4016935050
Schedule B: 4016930000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1331.67143
10+
$1286.4615
30+
$1249.05534
50+
$1211.86948
100+
$1165.2125