27964-20T12(500PCSPACK)
Circular Contact SKT Crimp ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.5 mm² | ||
| Copper Alloy | ||
| Gold | ||
| 12 | ||
| Signal | ||
| VEAM CIR Series Circular Connectors | ||
| Receptacle | ||
| Gold | ||
| Cable Mount | ||
| 4.8 x 37.5 mm | ||
| No | ||
| Crimp | ||
| 18 to 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 4016935050 |
| Schedule B: | 4016930000 |