PDP SEO Portlet

086-0031-000

Conn Rectangular F 96 POS Crimp ST Panel Mount

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 086-0031-000
Secondary Manufacturer Part#: 086-0031-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DL2 Series of Zero Insertion Force (ZIF) connectors fill the need in the medical, commercial / industrial, computer, and peripheral equipment market places for low-cost, high performance, multiple-wire power and signal connectors.

  • A minimum rated life of 10,000 complete mating and unmating cycles with no performance loss
  • It can be mated and unmated in less than two seconds even with as many as 624 contacts
  • They cost less (often as much as 25% less) per mated line than singular high-density rack-and-panel connectors.

Technical Attributes

Find Similar Parts

Description Value
Plastic
Straight
Receptacle
Panel Mount
96 POS
20.32 mm
65.8 x 20.32 x 28.12 mm
28.12 mm
65.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  120.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 159 Weeks
Price for: Each
Quantity:
Min:120  Mult:1  
USD $:
120+
$18.40037
500+
$16.19579
1000+
$13.837
2000+
$13.55925
4000+
$13.2916