PDP SEO Portlet

031-8646-001

Circular Contact SKT Crimp ST Cable Mount

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 031-8646-001
Secondary Manufacturer Part#: 031-8646-001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
16 mm²
Copper Alloy
Silver
Signal
APD High Power 2-way Series Circular Connectors
Receptacle
Silver
0.4 mOhm
Cable Mount
-40 to 125 °C
7.5 x 30.9 mm
No
Crimp
6 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  60.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$18.62
500+
$18.1761
1000+
$17.83951
5000+
$17.62195
10000+
$17.40964