PDP SEO Portlet

IS62WV25616EALL-55BLI

SRAM Chip Async Single 1.8V 4M-Bit 256K x 16 55ns 48-Pin VFBGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV25616EALL-55BLI
Secondary Manufacturer Part#: IS62WV25616EALL-55BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS62WV25616 are high speed, low power, 4M bit static RAMs organized as 256K words by 16 bits. It is fabricated using high performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS1# is HIGH (deselected) or when CS2 is LOW (deselected) or when CS1# is LOW, CS2 is HIGH and both LB# and UB# are HIGH, the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE#) controls both writing and reading of the memory. A data byte allows Upper Byte (UB#) and Lower Byte (LB#) access. The IS62WV25616 are packaged in the JEDEC standard 48-pin mini BGA (6mm x 8mm) and 44-Pin TSOP (TYPE II).

  • High-speed access time: 35ns, 45ns, 55ns
  • CMOS low power operation
    • Operating Current: 22 mA (max) at 85°C
    • CMOS Standby Current: 3.7uA (typ) at 25°C
  • TTL compatible interface levels
  • Single power supply
    • 1.65V-2.2V Vdd
    • 2.2V-3.6V Vdd
    • 3.3V +/-5% Vdd
  • Package: 44-pin TSOP (Type II) 48-pin mini BGA
  • Commercial and Industrial temperature support
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
18 Bit
4 Mbit
Tin-Silver-Copper
260
22 mA
55 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
48VFBGA
48
6 x 8 x 0.7(Max)
No
Industrial
VFBGA
2.2 V
1.65 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$4.98036
960+
$4.95495
1920+
$4.92954
3840+
$4.90413
7680+
$4.87872