PDP SEO Portlet

IS43TR16128DL-107MBLI

DRAM, DDR3L, 2 Gbit, 128M x 16bit, 933 MHz, 96 Pins, TWBGA

Manufacturer:ISSI
Product Category: ICs, DRAMs
Avnet Manufacturer Part #: IS43TR16128DL-107MBLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS43TR16128DL-107MBLI is a 1.35V DDR3L SDRAM in a 96 pin TWBGA package.

  • 128Mx16bit memory configuration, 2Gbit memory density
  • 933MHz frequency
  • 8 internal banks for concurrent operation, 8n-Bit pre-fetch architecture
  • Programmable CAS latency, programmable additive latency, programmable CWL based on tCK
  • Programmable CAS WRITE latency (CWL) based on tCK
  • Programmable burst length: 4 and 8, programmable burst sequence: sequential or interleave
  • BL switch on the fly, auto self refresh, self refresh temperature
  • Asynchronous RESET pin, TDQS supported (x8 only), OCD (off-chip driver impedance adjustment)
  • Dynamic ODT (on-die termination)
  • Operating temperature range from -40 to 95°C

Technical Attributes

Find Similar Parts

Description Value
933 MHz
null
TWBGA
Surface Mount
null
null
96 Pins
95 °C
-40 °C
null
1.35 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  3
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:190  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00