IS43LR32320C-5BLI
DRAM Chip Mobile DDR SDRAM 1Gbit 32M X 32 1.8V 90-Pin TFBGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 Bit | ||
| 208 MHz | ||
| 32 Bit | ||
| 1 Gbit | ||
| Mobile DDR SDRAM | ||
| TFBGA | ||
| Surface Mount | ||
| 208 MHz | ||
| 190 mA | ||
| 4.8 ns | ||
| 32M x 32bit | ||
| 1 Gbit | ||
| Surface Mount | ||
| 90 | ||
| 4 | ||
| 32 Bit | ||
| 32 Bit | ||
| 1.8 V | ||
| -40 to 85 °C | ||
| 32M x 32 | ||
| 90TFBGA | ||
| 90 | ||
| 8 x 13 x 0.8 mm | ||
| Industrial | ||
| TFBGA | ||
| Mobile DDR SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320032 |
| Schedule B: | 8542320015 |