PDP SEO Portlet

IS42S16160J-6CTLI

B32642H8472J289

Manufacturer:ISSI
Avnet Manufacturer Part #: IS42S16160J-6CTLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4700 pF
null
Radial Box - 2 Pin
Through Hole
null
null
6.5 kV/µs
null
GRADE III (Test Condition B)
15 mm
125 °C
-55 °C
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320024
Schedule B: null
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:216  Mult:108  
Need More?
USD $:
$ 0
SubTotal:
$0.00