IS25WP040E-JNLE
NOR Flash 4Mbit 512Kbit 8Bit SPI/QPI 1.8V 8ns 8-Pin SOIC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| 104 MHz | ||
| 12 MA | ||
| null | ||
| SOIC | ||
| Surface Mount | ||
| null | ||
| null | ||
| 4 Mbit | ||
| 8 Pins | ||
| null | ||
| null | ||
| null | ||
| 1.95 MV | ||
| 1.65 MV | ||
| 1.8 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |