IS21TF16G-JCLI
Flash Memory, TLC, eMMC NAND, 16 GB, Parallel, FBGA, 153 Pins
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
IS21TF16G-JCLI is a managed TLC NAND flash memory with eMMC 5.1 interface. It is ideal for embedded storage solutions for Industrial application and automotive applications, which require high performance across a wide range of operating temperatures. eMMC encloses the TLC mode NAND and eMMC controller inside as one JEDEC standard package, providing a standard interface to the host. The eMMC controller directly manages NAND flash, including ECC, wear-levelling, IOPS optimization and read sensing.
- Compliant with eMMC specification Ver.4.3, 4.4, 4.41,4.5, 4.51, 5.0, 5.1
- Device can be converted to eMMC 4.3, 4.41, 4.51, 5.0 via initializing
- Bus mode, high-speed eMMC protocol, clock frequency is 0-200MHz, ten-wire bus
- Ten-wire bus (clock, 1 bit command, 8 bit data bus) and a hardware reset
- Internal error correction code (ECC) to protect data communication
- Solid protection from sudden power failure, safe-update operations for data content
- Support secure erase and trim commands
- 16GB density, 153 FBGA package
- Industrial temperature rating range from -40°C to 85°C
- Operating voltage is VCCQ = 1.8V/3.3V, VCC = 2.7 to 3.6V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 200 MHz | ||
| null | ||
| FBGA | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 153 Pins | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| 3.6 MV | ||
| 2.7 MV | ||
| 3.3 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |