PDP SEO Portlet

WGI219LM S LKJ3

PHY 1-CH 1Gbps 48-Pin QFN Tray

Manufacturer:Intel
Avnet Manufacturer Part #: WGI219LM S LKJ3
Secondary Manufacturer Part#: WGI219LM S LKJ3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Intel® Ethernet Connection I219 provides compact, single-port integrated physical layer devices that connect to the Intel® 100 Series and follow on chipsets. The Intel® Ethernet Connection I219 is a gigabit copper networking component for mobile, desktop, workstation, and value-server designs that have critical space.

Technical Attributes

Find Similar Parts

Description Value
1 Gbps
Surface Mount
1
0 to 85 °C
No
48QFN
No
48
6 x 6 mm
1000 Base-T
QFN
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991
HTSN: null
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.2956
2+
$3.1672
4+
$3.0388
8+
$2.9104
16+
$2.8569