CL8068404165200S RFEH
MPU CISC 64-Bit 1.9GHz 1440-Pin FCBGA Tray
Manufacturer:Intel
Product Category:
ICs, Microprocessors
Avnet Manufacturer Part #: CL8068404165200S RFEH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| FCBGA | ||
| Surface Mount | ||
| null | ||
| null | ||
| 6 Cores | ||
| null | ||
| 1440 Pins | ||
| 1.9 GHz | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | null |
| Schedule B: | 8542310075 |