PDP SEO Portlet

ABS996OCAR10ZZZ99DL7J

B32701P4474K189

Manufacturer:Intel
Avnet Manufacturer Part #: ABS996OCAR10ZZZ99DL7J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.47 µF
null
Radial Box - 2 Pin
Through Hole
null
null
60 kV/µs
null
GRADE II (Test Condition A)
10 mm
110 °C
-40 °C
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 3002.12494
1+
$3002.12494
2+
$2949.6615
4+
$2904.6285
8+
$2859.5955
16+
$2814.5625
SubTotal:
$3,002.12