100B-1035NL
Telecom Transformer 10/100 Base-TX Transformer Module 1CT:1CT 1.5kVrms SMD Bulk
Manufacturer:iNRCORE
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: 100B-1035NL
Secondary Manufacturer Part#: 100B-1035NL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| J Lead | ||
| 350 uH | ||
| 1.5 | ||
| Surface Mount | ||
| 1 | ||
| -40 to 85 °C | ||
| 12SMD | ||
| 12 | ||
| 12.95 x 9.14 x 2.24 mm | ||
| SMD | ||
| 10/100 Base-TX Transformer Module | ||
| 1CT:1CT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |