XE164F24F66LACFXUMA1
MCU 16-bit XE166 CISC/DSP/RISC 192KB Flash 3.3V/5V 100-Pin LQFP EP
- RoHS 10 Compliant
- Tariff Charges
The XE164 series of real time signal controllers is a part of the Infineon XE166 Family of full-feature single-chip CMOS microcontrollers. These devices extend the functionality and performance of the C166 Family in terms of instructions (MAC unit), peripherals, and speed. They combine high CPU performance (up to 80 million instructions per second) with extended peripheral functionality and enhanced IO capabilities. Optimized peripherals can be adapted flexibly to meet the application requirements. These derivatives utilize clock generation via PLL and internal or external clock sources. On-chip memory modules include program Flash, program RAM, and data RAM.
- High-performance CPU with five-stage pipeline
- 12.5 ns instruction cycle at 80 MHz CPU clock (single-cycle execution)
- One-cycle 32-bit addition and subtraction with 40-bit result
- One-cycle multiplication (16 × 16 bit)
- Background division (32 / 16 bit) in 21 cycles
- One-cycle multiply-and-accumulate (MAC) instructions
- Enhanced Boolean bit manipulation facilities
- Zero-cycle jump execution
- Additional instructions to support HLL and operating systems
- Register-based design with multiple variable register banks
- Fast context switching support with two additional local register banks
- 16 Mbytes total linear address space for code and data
- 1024 Bytes on-chip special function register area (C166 Family compatible)
- 12.5 ns instruction cycle at 80 MHz CPU clock (single-cycle execution)
- Interrupt system with 16 priority levels for up to 83 sources
- Selectable external inputs for interrupt gener
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| LQFP EP | ||
| Surface Mount | ||
| CAN | ||
| XE164 | ||
| XE166x | ||
| 75 | ||
| 100 | ||
| 16.5 | ||
| 85 °C | ||
| -40 °C | ||
| XE164 Family XE166x Series Microcontrollers | ||
| 1.6, 5.5 | ||
| 1.4, 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |