XE162FL12F66LAAKXQSA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: XE162FL12F66LAAKXQSA1
Secondary Manufacturer Part#: XE162FL12F66LAAKXQ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| C166 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/LIN/SPI/ | ||
| XE166 | ||
| XE162FL | ||
| 48 | ||
| 64 | ||
| 66 | ||
| 125 °C | ||
| -40 °C | ||
| XE166 Family XE162FL Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |