PDP SEO Portlet

XE161FL20F80VAAFXUMA1

MCU 16-Bit XE166 C166 CISC/DSP/RISC 160KB Flash 3.3V/5V 48-Pin VQFN EP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: XE161FL20F80VAAFXUMA1
Secondary Manufacturer Part#: XE161FL20F80VAAFXU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XE161xL series (16-Bit Single-Chip Real Time Signal Controller) is a part of the Infineon XE166 Family of full-feature singlechip CMOS microcontrollers. These devices extend the functionality and performance of the C166 Family in terms of instructions (MAC unit), peripherals, and speed. They combine high CPU performance (up to 80 million instructions per second) with extended peripheral functionality and enhanced IO capabilities. Optimized peripherals can be adapted flexibly to meet the application requirements. These derivatives utilize clock generation via PLL and internal or external clock sources. On-chip memory modules include program Flash, program RAM, and data RAM.

  • Package: PG-VQFN-48
  • CAN Nodes: 1
  • Program Memory: 96.0 KByte
  • FlexRay™: no
  • Type of Serial I/O Interfaces: 8 x SPI, LIN, UART, IIC, IIS
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $: