XDP700002XUMA1
Hot Swap and System Monitoring Controller, 6.5 to 80V in, 1 Ch, MOSFET, VQFN-EP-29, -40 to 125 °C
- RoHS 10 Compliant
- Tariff Charges
XDP700002XUMA1 is a hot-swap controller. This wide input voltage hot swap and system monitoring controller IC drives a single or multiple parallel N-Channel MOSFETs. In addition to a controlled turn ON, XDP700 provides continuous system health monitoring and communication to the main MCU via the PMBus interface. The high-speed communication through PMBus allows system designers to disable the downstream sub-systems fully or partially. It incorporates an extensive variety of system protections for safety operations and generates various protection responses depending on the severity of the incident. Latch off, reset, system shutdown and retry are some examples of response types. Its SOA protection effectively ensures that the system FET always operates under safe conditions. It is used in applications such as 48V pre-isolated DC/DC telecom infrastructure, -24V/-48V Industrial systems, power distribution systems, intelligent e-fuse, network router and switches.
- Wide input voltage range from -6.5V to -80V, transient withstand upto -100V for 500ms
- Programmable and pre-set FET active SOA protection, 1MHz PMBus interface
- Configurable fast FET's shut down: two step turn-off or 1.5A pull-down current
- Energy monitoring and reporting, programmable input and output OV and UV protections
- Support for external temperature sensor and OT protection, sequential turn-on capability
- Precision input power monitoring and reporting is = 1.8%
- Current consumption is 6mA typical at (VDD-RTN - GND = 48V, VISNS-REF = 0V)
- Gate voltage is 10.5V typical at (VDD-RTN - GND = 48V, VISNS-REF = 0V)
- Clock frequency range from 10 to 1000KHz
- junction temperature range from -40°C to 125°C, 29-lead VQFN package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Hot Swap and System Monitoring Controller | ||
| null | ||
| 1 Channel | ||
| 29 Pins | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |