XC2361E136F128LRAAKXUMA1
MCU 16-Bit/32-Bit XC2000 C166S V2 CISC/DSP/RISC 1088KB Flash 3.3V/5V 100-Pin LQFP T/R
- RoHS 10 Compliant
- Tariff Charges
The XC236xE series (16/32-Bit Single-Chip Microcontroller with 32-Bit Performance) is a part of the Infineon XC2000 Family of full-feature singlechip CMOS microcontrollers. These devices extend the functionality and performance of the C166 Family in terms of instructions (MAC unit), peripherals, and speed. They combine high CPU performance (up to 128 million instructions per second) with extended peripheral functionality and enhanced IO capabilities. Optimized peripherals can be adapted flexibly to meet the application requirements. These derivatives utilize clock generation via PLL and internal or external clock sources. On-chip memory modules include program Flash, program RAM, and data RAM.
- High-performance CPU with five-stage pipeline and MPU
- Interrupt system with 16 priority levels providing 112 interrupt nodes
- Sixteen-channel interrupt-driven single-cycle data transfer with Peripheral Event Controller (PEC), 24-bit pointers cover total address space
- Clock generation from internal or external clock sources, using on-chip PLL or prescaler
- Hardware CRC-Checker with Programmable Polynomial to Supervise On-Chip Memory Areas
- On-chip memory modules
- On-Chip Peripheral Modules
- Up to 12 Mbytes external address space for code and data
- Single power supply from 3.0 V to 5.5 V
- Power reduction and wake-up modes with flexible power management
- Programmable watchdog timer and oscillator watchdog
- Up to 75 general purpose I/O lines
- On-chip bootstrap loaders
- Supported by a full range of development tools including C compilers, macroassembler packages, emulators, evaluation boards
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 10-bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/LIN/ | ||
| XC2000 | ||
| XC2361E | ||
| 76 | ||
| 100 | ||
| 128 | ||
| 125 °C | ||
| -40 °C | ||
| XC2000 Family XC2361E Series Microcontrollers | ||
| AEC-Q100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310020 |