XC2336B40F80LRABKXUMA1
MCU 16-Bit XC2000 C166S V2 CISC/DSP/RISC 320KB Flash 1.5V/3.3V/5V 64-Pin LQFP T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: XC2336B40F80LRABKXUMA1
Secondary Manufacturer Part#: XC2336B40F80LRABKXUMA1
- RoHS 10 Compliant
- Tariff Charges
The XC2300B series, with the XC2336B (LQFP-64) and XC236xB (LQFP-100) derivatives, is the low-end extension of the XC2300 microcontroller family focussing on Safety applications. With a total memory size of up to 320kB Flash and up to 34kB RAM running at up to 80MHz, the microcontrollers of this series are well suited for low-end cost-sensitive safety applicationss like Airbag, low-end Braking or Belt Pretensioner applications.
- High-performance CPU with five-stage pipeline and MPU
- 12.5 ns instruction cycle @ 80 MHz CPU clock (single-cycle execution)
- One-cycle 32-bit addition and subtraction with 40-bit result
- One-cycle multiplication (16 × 16 bit)
- Background division (32 / 16 bit) in 21 cycles
- One-cycle multiply-and-accumulate (MAC) instructions
- Enhanced Boolean bit manipulation facilities
- Zero-cycle jump execution
- Additional instructions to support HLL and operating systems
- Register-based design with multiple variable register banks
- Fast context switching support with two additional local register banks
- 16 Mbytes total linear address space for code and data
- 1,024 Bytes on-chip special function register area (C166 Family compatible)
- Integrated Memory Protection Unit (MPU)
- Interrupt system with 16 priority levels providing 96 interrupt nodes
- Selectable external inputs for i
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| C166 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/LIN/SPI/ | ||
| XC2000 | ||
| XC2336B | ||
| 38 | ||
| 64 | ||
| 80 | ||
| 125 °C | ||
| -40 °C | ||
| XC2000 Family XC2336B Series Microcontrollers | ||
| AEC-Q100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310020 |