PDP SEO Portlet

XC2298H200F100LABKXUMA1

MCU 16-Bit/32-Bit XC2000 C166 CISC/DSP/RISC 1600KB Flash 3.3V/5V 176-Pin LQFP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: XC2298H200F100LABKXUMA1
Secondary Manufacturer Part#: XC2298H200F100LABKXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC228xH (LQFP-144) and XC229xH (LQFP-176) microcontroller series is the high-end extension of the XC2200 family focussing on Body applications. With an extended memory size of up to 1.6 MB Flash and up to 138kB RAM running at up to 100MHz, the micro controllers are well suited for high end BCM and gateway applications. This high-end extension of the XC2200 family as well as new low-end and high performance products launching in 2010 will complete the rich portfolio of scalable products.

  • High-performance CPU with five-stage pipeline and MPU
  • Interrupt system with 16 priority levels providing 112 interrupt nodes
  • Eight-channel interrupt-driven single-cycle data transfer with Peripheral Event Controller (PEC), 24-bit pointers cover total address space
  • Clock generation from internal or external clock sources, using on-chip PLL or prescaler
  • Hardware CRC-Checker with Programmable Polynomial to Supervise On-Chip Memory Areas
  • On-chip memory modules
  • On-Chip Peripheral Modules
  • Up to 12 Mbytes external address space for code and data
  • Single power supply from 3.0 V to 5.5 V
  • Power reduction and wake-up modes with flexible power management
  • Programmable watchdog timer and oscillator watchdog
  • Up to 150 general purpose I/O lines
  • On-chip bootstrap loaders
  • Supported by a full range of development tools including C compilers, macroassembler packages, emulators, evaluation boards,

Technical Attributes

Find Similar Parts

Description Value
30
10-bit
16|32 Bit
C166
LQFP
Surface Mount
CAN/I2C/I2S/LIN/SPI/
XC2000
XC2298H
150
176
100
125 °C
-40 °C
XC2000 Family XC2298H Series Microcontrollers
4.5, 5.5
3, 4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: