XC226796F80LACKXUMA1
MCU 16-Bit/32-Bit XC2000 C166 CISC/DSP/RISC 768KB Flash 3.3V/5V 100-Pin LQFP T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: XC226796F80LACKXUMA1
Secondary Manufacturer Part#: XC226796F80LACKXUMA1
- RoHS 10 Compliant
- Tariff Charges
The XC2267 is a new derivative of the new XC2200 microcontroller family.
- High-performance CPU with five-stage pipeline
- Interrupt system with 16 priority levels for up to 87 sources
- Eight-channel interrupt-driven single-cycle data transfer with Peripheral Event Controller (PEC), 24-bit pointers cover total address space
- Clock generation from internal or external clock sources, using on-chip PLL or prescaler
- On-chip memory modules
- On-Chip Peripheral Modules
- Up to 12 Mbytes external address space for code and data
- Single power supply from 3.0 V to 5.5 V
- Power reduction modes with flexible power management
- Programmable watchdog timer and oscillator watchdog
- Up to 75 general purpose I/O lines
- On-chip bootstrap loaders
- Supported by a full range of development tools including C compilers, macroassembler packages, emulators, evaluation boards, HLL debuggers, simulators, logic analyzer disassemblers, programming boards
- On-chip debug support via JTAG interf
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16|32 Bit | ||
| C166 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/LIN/SPI/ | ||
| XC2000 | ||
| XC226x | ||
| 75 | ||
| 100 | ||
| 80 | ||
| 125 °C | ||
| -40 °C | ||
| XC2000 Family XC226x Series Microcontrollers | ||
| AEC-Q100 | ||
| 4.5, 5.5 | ||
| 3, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |