XC226756F66LACKXUMA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: XC226756F66LACKXUMA1
Secondary Manufacturer Part#: XC226756F66LACKXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16|32 Bit | ||
| C166 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/LIN/SPI/ | ||
| XC2000 | ||
| XC226x | ||
| 75 | ||
| 100 | ||
| 66 | ||
| 125 °C | ||
| -40 °C | ||
| XC2000 Family XC226x Series Microcontrollers | ||
| AEC-Q100 | ||
| 4.5, 5.5 | ||
| 3, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |