XC2224L20F66VAAKXUMA1
MCU 16-Bit/32-Bit XC2200 C166 CISC/DSP/RISC 160KB Flash 3.3V/5V 48-Pin VQFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
The XC2200L series, with the XC223xL (LQFP-64) and XC222xL (VQFN-48) derivatives, further enlarges the XC2200 microcontroller family in the low-end.
- High-performance CPU with five-stage pipeline and MPU
- 16 priority levels providing 96 interrupt nodes
- 64 to 160kB Flash (incl. up to 32kB data Flash for EEPROM emulation), up to 12kB SRAM Memory content protection through Error Correction Code (ECC)
- 12bit AD-converter with upto 19-channels, optional data preprocessing (data reduction, range check), open wire detection, conversion time ~0.675µs
- One 16-channel general purpose capture/compare units (CCU2)
- Up to two capture/compare units (CCU6) for flexible PWM signal generation for any kind of motor control
- Multi-functional general purpose timer unit with 5 timers
- 4 serial flexible interface channels (UART, LIN, SPI, I2C, I2S)
- On-chip CAN interface (Rev. 2.0B active), upto 2 nodes with 32 message objects
- On-chip system timer and on-chip real time clock
- Programmable watchdog timer and oscillator watchdog
- On-chip window watch dog with clock so
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16|32 Bit | ||
| C166 | ||
| VQFN EP | ||
| Surface Mount | ||
| CAN/I2C/I2S/LIN/SPI/ | ||
| XC2000 | ||
| XC2224L | ||
| 33 | ||
| 48 | ||
| 66 | ||
| 125 °C | ||
| -40 °C | ||
| XC2000 Family XC2224L Series Microcontrollers | ||
| AEC-Q100 | ||
| 4.5, 5.5 | ||
| 3, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310020 |