PDP SEO Portlet

TLV493DA1B6HTSA2

3D Magnetic Sensor, 2.8 V to 3.5 V supply, TSOP-6

Manufacturer:Infineon
Avnet Manufacturer Part #: TLV493DA1B6HTSA2
Secondary Manufacturer Part#: TLV493DA1B6HTSA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLV493DA1B6HTSA2 is a low power 3D magnetic sensor with I2C interface. It offers accurate three-dimensional sensing with extremely low power consumption in a small 6-pin package. With its magnetic field detection in x, y, and z-direction the sensor reliably measures three-dimensional, linear and rotation movements. Applications include joysticks, control elements (white goods, multifunction knops), or electric meters (anti tampering) and any other application that requires accurate angular measurements or low power consumptions.

  • Very low power consumption=10µA during operations (10Hz, typ.)
  • Power down mode with 7nA power consumption
  • Digital output via 2-wire based standard I2C interface up to 1MBit/sec
  • 12-bit data resolution for each measurement direction
  • Bx, By and Bz linear field measurement up to +130mT
  • Excellent matching of X/Y measurement for accurate angle sensing
  • Triggering by external µC possible
  • Supply voltage range from 2.8V to 3.5V
  • Temperature range from -40°C to 125°C
  • PG-TSOP-6-6-5 package

Technical Attributes

Find Similar Parts

Description Value
125 °C
-40 °C
Digital - I2C
12 Bit
3D Magnetic Sensor
3.5 V
2.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.40414
6000+
$0.3823
12000+
$0.3724
24000+
$0.3705
48000+
$0.3686