PDP SEO Portlet

TLI493DA2B6HTSA1

Hall Effect Sensor, 2.8 V to 3.5 V, 6 Pins, TSOP

Manufacturer:Infineon
Product Category: ICs, Sensor ICs, Hall Effect Sensors
Avnet Manufacturer Part #: TLI493DA2B6HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLI493DA2B6HTSA1 is a low-power 3D hall sensor with an I²C interface. The TLI493D-A2B6 is designed for all kinds of sensing applications, including the following multi-function knobs, joysticks and gimbals, anti-tampering in smart meters, white good applications (washing, dryer machines), and robotics position sensing.

  • 3D magnetic flux density sensing of ±160mT, Programmable flux resolution down to 65µT (typ)
  • Wide application range addressable due to high flexibility
  • Platform adaptability due to device configurability
  • Power down mode with 7nA (typ) power consumption, X-Y angular measurement mode
  • 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
  • Variable update frequencies and power modes (configurable during operation)
  • Triggering by external µC possible via I²C protocol
  • Interrupt signal to indicate a valid measurement to the microcontroller
  • Supply voltage range from 2.8 to 3.5V (Supply voltage must be above restart level)
  • PG-TSOP6-6-8 package, junction temperature range from -40°C to 150°C

Technical Attributes

Find Similar Parts

Description Value
TSOP
6 Pins
105 °C
-40 °C
null
null
null
null
3.4 MA
3.5 MV
2.8 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.51152
3000+
$0.51152
6000+
$0.50715
12000+
$0.49994
24000+
$0.49272
48000+
$0.48551
SubTotal:
$1,534.56