PDP SEO Portlet

TLE7259GNTMA1

LIN Transceiver 1TX 1RX 20Kbps 8-Pin DSO

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE7259GNTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Transmission rate up to 20 kBaud
  • Compliant to LIN specification 1.2, 1.3, 2.0 and 2.1
  • Support of K-line function (ISO 9141)
  • Very high ESD Robustness
  • Very low Electromagnetic Emission (EME)
  • Very High Electromagnetic Immunity (EMI)
  • Very low current consumption in sleep mode
  • Very low leakage current on the BUS output
  • Control output for voltage regulator
  • Wake up source recognition (local/remote)
  • For 3.3 V and 5 V micro controller I/O
  • Suitable for 12V and 24V board-net
  • Bus short to VBAT protection
  • Bus short to GND handling
  • Over temperature protection
  • AEC Qualified

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0
SubTotal:
$0.00