PDP SEO Portlet

TLD21413EPXUMA1

LED Driver 3-Ch 1 LEDs Analog/Digital 40V 14-Pin TSDSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLD21413EPXUMA1
Secondary Manufacturer Part#: TLD21413EPXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
40 V
5.5 V
Analog|Digital
Surface Mount
MSL 2A - 4 weeks
3
1
-40 to 150 °C
240 mA
40 V
14TSDSO
14
Automotive
TSDSO
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.643
6000+
$0.60824
12000+
$0.59224
24000+
$0.57705
48000+
$0.56262