PDP SEO Portlet

TLD21321EPXUMA1

Linear LED Driver, 5.5 V to 18 V, 240 mA, 40 V, 14 Pins, TSDSO-EP

Manufacturer:Infineon
Avnet Manufacturer Part #: TLD21321EPXUMA1
Secondary Manufacturer Part#: TLD21321EPXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
40 V
5.5 V
Analog|Digital
Surface Mount
MSL 2A - 4 weeks
1
1
-40 to 150 °C
240 mA
40 V
14TSDSO
14
Automotive
TSDSO
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.515
6000+
$0.48716
12000+
$0.47434
24000+
$0.46218
48000+
$0.45062