PDP SEO Portlet

TLD1310ELXUMA1

LED DRVR Buck 3-CH PWM 40V 0.12A 14-Pin SSOP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLD1310ELXUMA1
Secondary Manufacturer Part#: TLD1310ELXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LITIX TM Basic TLD1310EL is a three channel high side driver IC with integrated output stages. It is designed to control LEDs with a current up to 120 mA. In typical automotive applications the device is capable to drive i.e. 3 red LEDs per chain (total 9 LEDs) with a current up to 60mA, which is limited by thermal cooling aspects. The output current is controlled practically independent of load and supply voltage changes.

  • 3 Channel device with integrated output stages (current sources), optimized to drive LEDs
  • Output current up to 120mA per channel
  • Low current consumption in sleep mode
  • PWM-operation supported via VS- and EN-pin
  • Output current adjustable via external low power resistor and possibility to connect PTC resistor for LED protection during over temperature conditions
  • Reverse polarity protection
  • Overload protection
  • Undervoltage detection
  • Wide temperature range: -40 °C < Tj < 150 °C
  • PG-SSOP14 package with exposed heatslug
  • Green Product (RoHS compliant)
  • AEC Qualified

Technical Attributes

Find Similar Parts

Description Value
40 V
5.5 V
18 V
PWM
Tin
260
0.06 A
Surface Mount
3
-40 to 150 °C
0.12 A
Constant Current
40 V
-1 V
14SSOP
14
4.9 x 3.9 x 1.45
Automotive
SSOP
Buck (Step Down)
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.52884
5000+
$0.50823
10000+
$0.48763
20000+
$0.46702
40000+
$0.45844