PDP SEO Portlet

TLD11141EPXUMA1

LED Driver 1-Ch 1 LEDs Analog/Digital 40V 14-Pin TSDSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLD11141EPXUMA1
Secondary Manufacturer Part#: TLD11141EPXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
40 V
5.5 V
Analog|Digital
Surface Mount
MSL 2A - 4 weeks
1
1
-40 to 150 °C
360 mA
40 V
14TSDSO
14
Automotive
TSDSO
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.48843
6000+
$0.46203
12000+
$0.44987
24000+
$0.43833
48000+
$0.42738