TC237L32F200SACLXUMA1
Manufacturer:Infineon
Product Category:
ICs, Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: TC237L32F200SACLXUMA1
Secondary Manufacturer Part#: SP001720696
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 Channels | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| AURIX | ||
| TC2xx | ||
| null | ||
| 292 Pins | ||
| 200 MHz | ||
| 150 °C | ||
| -40 °C | ||
| null | ||
| 2 MB | ||
| null | ||
| 192 KB | ||
| 1.43 MV | ||
| 1.17 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991A2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |