PDP SEO Portlet

SP4900111XTMA2

Pressure Sensor, Absolute, 100 kPa, 920 kPa, 3.6 V, DSOSP

Manufacturer:Infineon
Avnet Manufacturer Part #: SP4900111XTMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SP4900111XTMA2 is a tire pressure monitoring sensor. It provides a very high level of integration and is optimized to perform all of the functions necessary to implement a state-of-the-art Tire Pressure Monitoring System (TPMS) sensor module. With its integrated microcontroller, sensors, and convenient peripherals, the SP49 needs the addition of only a few passive components to form a complete TPMS sensor assembly. The device has been designed for the lowest charge consumption making it ideal for battery-powered applications. Potential applications include valve-based TPMS Modules for OEM and Aftermarket.

  • Patented Glass-Silicon-Glass MEMS pressure sensor with best-in-class media compatibility
  • Z-axis accelerometer for motion detection, angular position sensing
  • Industry-standard power efficient 32 bit ARM® Cortex® M0+ microcontroller
  • 19Kbyte of flash memory for application code and/or user data storage; also usable for a bootloader
  • 1kB RAM plus 192 bytes of retention RAM
  • Best in class lifetime charge consumption
  • Max. supply voltage range from -0.3 to 3.8V (voltage at VDDBAT pin)
  • DC current range from -10 to 10mA (Maximum Input/Output Current at any Pin)
  • Pressure range from 100 to 920kPa (absolute pressure)
  • PG-DSOSP-14-84 package, ambient temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
null
14 Pins
920 kPa
100 kPa
125 °C
-40 °C
null
null
null
null
Surface Mount
Digital
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  1,800
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 33 Weeks ,4 days
Price for: Each
Quantity:
Min:1800  Mult:1800  
Need More?
USD $:
$ 2.60998
1800+
$2.60998
SubTotal:
$4,697.96