SLB9673XU20FW2613XTMA1
Trusted Platform Module IC, I2C, 32 Pins, UQFN
Manufacturer:Infineon
Product Category:
ICs, Security & Authentication ICs
Avnet Manufacturer Part #: SLB9673XU20FW2613XTMA1
- RoHS 10 Compliant
- Tariff Charges
SLB9673XU20FW2613XTMA1 is an OPTIGA™ TPM trusted platform module. It supports an I²C interface with a transfer rate of up to 1MHz. The device automatically enters a low-power state after each successful command/response transaction. If a transaction is started on the I²C bus from the host platform, the device will wake immediately and will return to the low-power mode after the transaction has been finished.
- Optimized TPM device for IoT and ICT applications, PQC-protected firmware update mechanism
- Compliant to TPM main specification, family "2.0
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| UQFN | ||
| Trusted Platform Module | ||
| null | ||
| 32 Pins | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| 3.6 MV | ||
| 1.65 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310020 |