PDP SEO Portlet

SLB9672AU20FW1613XTMA1

Trusted Platform Module, 1.65 V to 3.6 V, SPI, 32 Pins, UQFN-EP

Manufacturer:Infineon
Product Category: ICs, Security & Authentication ICs
Avnet Manufacturer Part #: SLB9672AU20FW1613XTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SLB9672AU20FW1613XTMA1 is an OPTIGA™ TPM trusted platform module. It supports an SPI interface with a transfer rate of up to 33MHz (typical). The device automatically enters a low-power state after each successful command/response transaction. If a transaction is started on the SPI bus from the host platform, the device will wake immediately and will return to the low-power mode after the transaction has been finished.

  • Optimized TPM device for IoT and ICT applications, PQC-protected firmware update mechanism
  • Compliant to TPM main specification, family "2.0
"

Technical Attributes

Find Similar Parts

Description Value
UQFN-EP
Trusted Platform Module
null
32 Pins
105 °C
-40 °C
null
3.6 MV
1.65 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  25,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 3.29785
5000+
$3.29785
10000+
$3.1994
20000+
$3.10667
40000+
$2.99804
80000+
$2.89676
SubTotal:
$16,489.25